Reference Only
AV9SLD2081011
Pushbutton Switches - Industrial .
Datasheet
AV9SLD2081011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 50 mA | |
| Illumination Color | Blue | |
| Termination Style | Solder Lug | |
| IP Rating | IP54 | |
| Lamp Type | LED | |
| Series | AV | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Security Switches | |
| Subcategory | Switches | |
| Type | Anti-Vandal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,68 € | 1.738,88 € | |
| 108,67 € | 2.716,75 € | |
| 108,15 € | 5.191,20 € |
Need more?