Reference Only
AVD200-48S12PB-6L
Power Supplies - Board Mount .
Datasheet
AVD200-48S12PB-6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 200 W | |
| Input Voltage | 36 VDC to 75 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 17 A | |
| Mounting Style | Through Hole | |
| Isolation Voltage | 2.25 kVDC | |
| Efficiency | 93.9 % | |
| Length | 33 mm (1.299 in) | |
| Width | 22.9 mm (0.902 in) | |
| Height | 12.7 mm (0.5 in) | |
| Series | AVD200 | |
| Industry | Industrial | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Tray | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Standard | CSA 62368-1, EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,00 € | 11.136,00 € |
Need more?