Reference Only

AVEZ226M16C12T-F

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 22uF 16V 105C Case 5 x 5.3

Manufacturer:

Mfr Part:
AVEZ226M16C12T-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC16 VDC
Diameter5 mm (0.197 in)
Length5.3 mm (0.209 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current110 mA
ESR1.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width5.3 mm
Height5.3 mm
SeriesAVEZ
PackagingReel
Dissipation Factor DF0.2
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?