Reference Only
AVR-1F131309SR15LT
New Product
Power Inductors - SMD IND 150 nH 83 A 0.17 mOhm.
Datasheet
AVR-1F131309SR15LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 0505 (1313 metric) | |
| Inductance | 150 nH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 170 uOhms | |
| Saturation Current | 100 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13.5 mm | |
| Width | 13 mm | |
| Height | 9.5 mm | |
| Core Material | Ferrite | |
| Series | AVR-1F131309S | |
| Packaging | Reel | |
| Application | Electric Vehicles | |
| Case Code - in | 0505 | |
| Case Code - mm | 1313 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 279,00 € | |
| 0,85 € | 510,00 € | |
| 0,79 € | 711,00 € | |
| 0,77 € | 1.848,00 € |
Need more?