Reference Only
AVR-1M100705SR16LT
New Product
Power Inductors - SMD IND 0.16uH 60A 0.205mOhm.
Datasheet
AVR-1M100705SR16LT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Assembly Power Inductor | |
| Package / Case | 10.4 mm x 6.8 mm x 4.8 mm | |
| Shielding | Shielded | |
| Inductance | 160 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 42 A | |
| Maximum DC Resistance | 205 uOhms | |
| Saturation Current | 60 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Soft | |
| Length | 10.4 mm | |
| Width | 6.8 mm | |
| Height | 4.8 mm | |
| Series | AVR-1M100705S | |
| Packaging | Reel | |
| Application | Desktop/Server | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 574,00 € | |
| 0,76 € | 1.064,00 € | |
| 0,701 € | 1.472,10 € | |
| 0,685 € | 3.356,50 € |
Need more?