Reference Only
AVR-1Z100612S90NLT
Power Inductors - SMD IND 90 nH 83 A 0.12 mOhm.
Datasheet
AVR-1Z100612S90NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Vertically Assembled Power Inductor | |
| Package / Case | 9.8 mm x 5.8 mm x 11.9 mm | |
| Shielding | Unshielded | |
| Inductance | 90 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 83 A | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 140 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 9.8 mm | |
| Width | 5.8 mm | |
| Height | 111.9 mm | |
| Core Material | Ferrite | |
| Series | AVR-1Z100612S | |
| Packaging | Reel | |
| Application | Voltage Regulator Modules | |
| Inductance - nH | 90 nH | |
| Inductance - pH | 90000 pH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 261,00 € | |
| 0,79 € | 474,00 € | |
| 0,738 € | 664,20 € | |
| 0,715 € | 1.716,00 € |
Need more?