Reference Only
AVS301N-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
AVS301N-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Panel Cutout | 25 mm | |
| IP Rating | IP65 | |
| Actuator | Round, Mushroom | |
| Color | Red | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,69 € | 41,69 € | |
| 37,68 € | 376,80 € | |
| 35,93 € | 898,25 € | |
| 33,52 € | 1.676,00 € | |
| 32,21 € | 3.221,00 € | |
| 30,01 € | 7.502,50 € |
Need more?