Reference Only
AVW-300
Switch Actuators .
Datasheet
AVW-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | TW | |
| Type | Operator | |
| For Use With | 22 mm Pushbutton Switches | |
| Designed for | TW Series | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,73 € | 27,73 € | |
| 23,99 € | 239,90 € | |
| 22,87 € | 571,75 € | |
| 21,57 € | 1.078,50 € | |
| 21,20 € | 2.120,00 € | |
| 19,97 € | 4.992,50 € |
Need more?