Reference Only
AWB-64PD
New Product
Automotive Connectors 64 Position Receptacle Wedgelock for 128 Position Connector, Keyed D, Brown.
Datasheet
AWB-64PD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 64 Position | |
| Color | Brown | |
| Series | ARB | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARB Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 110 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 213,40 € | |
| 1,79 € | 393,80 € | |
| 1,72 € | 946,00 € | |
| 1,64 € | 1.804,00 € | |
| 1,55 € | 3.921,50 € |
Need more?