Reference Only
AWCCA-50N50H35-C02-B
Not Recommended for New Designs
Wireless Charging Coils
Datasheet
AWCCA-50N50H35-C02-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Wireless Charging Coils | |
| Series | AWCCA | |
| Inductance | 6.3 uH | |
| Function | Transmitter / Receiver | |
| Maximum DC Resistance | 19 mOhms | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 72 | |
| Number of Coils | 1 Coil, 2 Layer | |
| Length | 50 mm | |
| Width | 50 mm | |
| Height | 3.5 mm | |
| Packaging | Bulk | |
| Inductance - nH | 6300 nH | |
| Number of Turns | 10 | |
| Product Type | Wireless Charging Coils | |
| Self Resonant Frequency | 6.4 MHz | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?