Reference Only
AWCCA-RX300200-102
Not Recommended for New Designs
Wireless Charging Coils
Datasheet
AWCCA-RX300200-102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Wireless Charging Coils | |
| Series | AWCCA | |
| Inductance | 6.3 uH | |
| Function | Receiver | |
| Maximum DC Resistance | 140 mOhms | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Coils | 1 Coil, 1 Layer | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 2 mm | |
| Packaging | Tray | |
| Inductance - nH | 6300 nH | |
| Lead Length | 20 mm | |
| Product Type | Wireless Charging Coils | |
| Shape | Round | |
| Subcategory | Wireless Charging | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?