Reference Only
AWP-4SC
Automotive Connectors .
Datasheet
AWP-4SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 4 Position | |
| Gender | Socket (Female) | |
| Color | Green | |
| Series | ATP | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Description/Function | Socket Wedgelock for Use with ATP06-4S Series Connectors | |
| Material | Thermoplastic (TP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,284 € | 156,20 € | |
| 0,251 € | 276,10 € | |
| 0,231 € | 635,25 € | |
| 0,224 € | 1.232,00 € | |
| 0,218 € | 2.278,10 € |
Need more?