Reference Only
AWSCR-12.00CPLA-C10-T4
Resonators CER Resonator 12MHz Tol 0.5 Stab 0.2 -40 C - 85 C 10pF 30 Ohms.
Datasheet
AWSCR-12.00CPLA-C10-T4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 12 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Frequency Stability | 0.2 % | |
| Height | 1.8 mm | |
| Lead Spacing | 2.5 mm | |
| Length | 6 mm | |
| Load Capacitance | 10 pF | |
| Operating Supply Voltage | 6 V | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Miniature Ceramic Resonator | |
| Width | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,244 € | 976,00 € |
Need more?