Reference Only
AWSCR-12.00CV-T
Resonators .
Datasheet
AWSCR-12.00CV-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 12 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | AWSCR-CV | |
| Packaging | Reel | |
| Height | 3.1 mm | |
| Length | 3.7 mm | |
| Load Capacitance | 22 pF | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,251 € | 251,00 € | |
| 0,235 € | 470,00 € | |
| 0,228 € | 1.140,00 € |
Need more?
Available Regional Inventory
1.000 available now at tti.com