Reference Only
AWSCR-20.00MTD-T
Resonators 20.00MHZ .5% CHIP RESONATOR.
Datasheet
AWSCR-20.00MTD-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 20 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | AWSCR-MTD | |
| Packaging | Reel | |
| Frequency Stability | 0.3 % | |
| Height | 1.5 mm | |
| Length | 4.7 mm | |
| Load Capacitance | 22 pF | |
| Operating Supply Voltage | 6 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | SMD Washable Ceramic Resonator | |
| Width | 4.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,271 € | 6.504,00 € |
Need more?