Reference Only
AWSCR-32.00MTD-T
Resonators
Datasheet
AWSCR-32.00MTD-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 32 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | AWSCR-MTD | |
| Packaging | Reel | |
| Frequency Stability | 0.5% | |
| Height | 1.5 mm | |
| Length | 4.7 mm | |
| Load Capacitance | 5 pF | |
| Operating Supply Voltage | 6 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Industrial Grade Built-In Capacitance Ceramic Resonator | |
| Width | 4.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?