Reference Only
AWSCR-8.00MTD-T
New Product
Resonators CER Resonator 8MHz Tol 0.5 Stab 0.4 -25 C - 85 C 22pF 30 Ohms.
Datasheet
AWSCR-8.00MTD-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Series | AWSCR-MTD | |
| Packaging | Reel | |
| Height | 1.5 mm | |
| Length | 4.7 mm | |
| Load Capacitance | 22 pF | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Width | 4.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,263 € | 263,00 € | |
| 0,259 € | 518,00 € | |
| 0,255 € | 1.275,00 € |
Need more?