Reference Only
AWSCR14.75CV
Resonators
Datasheet
AWSCR14.75CV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 14.75 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Series | AWSCR-CV | |
| Packaging | Reel | |
| Frequency Stability | 0.3 % | |
| Length | 3.7 mm | |
| Operating Supply Voltage | 6 V, 15 V | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Built-In Capacitance Ceramic Resonator | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?