Reference Only
AX5VDBS1N150-625.0000T
New Product
Programmable Oscillators .
Datasheet
AX5VDBS1N150-625.0000T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmable Oscillators | |
| Product | Programmable Oscillator | |
| Package / Case | SMD-6 | |
| Frequency | 625 MHz | |
| Frequency Stability | 50 PPM | |
| Supply Voltage - Min | 2.25 V | |
| Supply Voltage - Max | 2.75 V | |
| Output Format | LVDS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 1.3 mm | |
| Series | AX5V | |
| Packaging | Reel | |
| Current Rating | 75 mA | |
| Duty Cycle - Max | 55 % | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2.5 V | |
| Pin Count | 6 | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,55 € | 1.637,50 € | |
| 6,13 € | 3.065,00 € | |
| 5,94 € | 5.940,00 € |
Need more?