Reference Only
AX7DBF1-312.5000
Standard Clock Oscillators .
Datasheet
AX7DBF1-312.5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 312 MHz | |
| Frequency Stability | 25 PPM | |
| Supply Voltage - Min | 2.25 V | |
| Supply Voltage - Max | 2.75 V | |
| Output Format | LVDS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm (0.276 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 1.8 mm (0.071 in) | |
| Series | AX7 | |
| Packaging | Cut Tape | |
| Current Rating | 64 mA | |
| Duty Cycle - Max | 55 % | |
| Subcategory | Oscillators | |
| Tradename | ClearClock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,43 € | 421,50 € | |
| 8,21 € | 2.052,50 € | |
| 7,99 € | 3.995,00 € |
Need more?