Reference Only
AXA005A0X-SRZ
DC/DC Converters - SMD SMT in 10-14Vdc out 0.75-5.5Vdc 5A.
Datasheet
AXA005A0X-SRZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 28 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10 V | |
| Input Voltage - Max | 14 V | |
| Output Voltage-Channel 1 | 750 mV to 5.5 V | |
| Output Current-Channel 1 | 5 A | |
| Length | 22.86 mm (0.9 in) | |
| Width | 10.16 mm (0.4 in) | |
| Height | 6.65 mm (0.262 in) | |
| Industry | Industrial | |
| Series | Austin MicroLynx | |
| Manufacturer | OmniOn Power | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 28 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 10 V | |
| Input Voltage - Max | 14 V | |
| Output Voltage-Channel 1 | 750 mV to 5.5 V | |
| Output Current-Channel 1 | 5 A | |
| Length | 22.86 mm (0.9 in) | |
| Width | 10.16 mm (0.4 in) | |
| Height | 6.65 mm (0.262 in) | |
| Industry | Industrial | |
| Series | Austin MicroLynx | |
| Case Style | Open Frame | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 108995172 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,59 € | 3.436,00 € | |
| 8,44 € | 6.752,00 € |
Need more?