Reference Only
AXB070X43Z
Obsolete
DC/DC Converters - Through Hole 5-15Vout 70W TH 20-30Vin
Datasheet
AXB070X43Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 70 W | |
| Input Voltage, Min | 20 V | |
| Input Voltage, Max | 32 V | |
| Output Voltage-Channel 1 | 5 V to 15 V | |
| Output Current-Channel 1 | 10 A | |
| Length | 50.8 mm (2 in) | |
| Width | 12.7 mm (0.5 in) | |
| Height | 8.13 mm (0.32 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | Austin Lynx | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109121480 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?