Reference Only
AXE6E1026
Board to Board & Mezzanine Connectors 10pin test connector header.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 0.4 mm (0.016 in) | |
| Series | A4S | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 137,00 € | |
| 2,49 € | 249,00 € | |
| 2,27 € | 567,50 € | |
| 2,22 € | 1.110,00 € | |
| 2,10 € | 2.100,00 € | |
| 2,05 € | 5.125,00 € | |
| 2,01 € | 10.050,00 € |
Need more?