Reference Only
AXS-3838-08-01
Obsolete
Test Sockets
Datasheet
AXS-3838-08-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Test Sockets | |
| Contact Plating | Gold | |
| Equipment Type | SAW Filter | |
| Positions/Sockets | 8 Pad | |
| Color | Black | |
| Length | 3.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Test Sockets | |
| Series | AXS | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?