Reference Only
AYD301NUR
Emergency Stop Switches / E-Stop Switches .
Datasheet
AYD301NUR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push-Pull | |
| Panel Cutout | 30 mm | |
| Handle Width | 40 mm | |
| Product Type | Emergency Stop Switches | |
| Series | TWND | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,06 € | 52,06 € | |
| 45,17 € | 451,70 € | |
| 42,33 € | 1.058,25 € | |
| 40,50 € | 2.025,00 € | |
| 38,71 € | 3.871,00 € |
Need more?