AYF311715 Panasonic Industry

AYF311715

Obsolete
FFC & FPC Connectors CONNECTOR

Manufacturer:

Mfr Part:
AYF311715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions17 Position
Pitch0.3 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact LocationBottom Contact
Contact PlatingGold
Current Rating200 mA
SeriesY3FT
PackagingReel
Actuation TypeZIF
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536908599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?