Reference Only
AYLW49911D-S-120V
Emergency Stop Switches / E-Stop Switches .
Datasheet
AYLW49911D-S-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push-Pull | |
| Panel Cutout | 22 mm | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,90 € | 59,90 € | |
| 52,56 € | 525,60 € | |
| 49,03 € | 1.225,75 € | |
| 47,11 € | 2.355,50 € | |
| 44,51 € | 4.451,00 € |
Need more?