Reference Only
B-20L-48B-L
Ferrite Cable Cores 4.8x2.4mm 300MHz Ni-Zn Bare.
Datasheet
B-20L-48B-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Cable Cores | |
| Series | B-20L | |
| Product | Round Cable Cores Solid | |
| Inside Diameter | 2.4 mm | |
| Outside Diameter | 4.8 mm | |
| Outside Length | 4.8 mm | |
| Packaging | Bulk | |
| Core Material | Nickel Zinc | |
| Frequency | 300 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Ferrite Cable Cores | |
| Shape | Round | |
| Subcategory | Ferrites | |
| Type | Shield Bead | |
| Part # Aliases | UECB200L48BL00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,065 € | 1.950,00 € |
Need more?