Reference Only
B10-FOXK-LF
FFC & FPC Connectors 10P Header Top Entry.
Datasheet
B10-FOXK-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | FFC & FPC Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 1.25 mm | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 1.5 A | |
| Series | FOX | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Insulation Resistance | 100 MOhms | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 6,00 € | |
| 2,74 € | 27,40 € | |
| 2,59 € | 64,75 € | |
| 2,41 € | 241,00 € | |
| 2,10 € | 485,10 € | |
| 2,04 € | 942,48 € | |
| 1,78 € | 2.055,90 € | |
| 1,67 € | 4.243,47 € |
Need more?