Reference Only

B102C

Obsolete
Bluetooth Modules - 802.15.1 BLE

Manufacturer:

Mfr Part:
B102C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBluetooth Modules - 802.15.1
Interface TypeI2C, SPI, UART
Output Power8 dBm
Receiver Sensitivity- 98 dBm
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingReel
Antenna Connector TypePCB Antenna
CoreARM Cortex M4
Dimensions21 mm x 13.5 mm x 2.3 mm
Frequency Range2.402 GHz to 2.483 GHz
Height2.3 mm
Length21 mm
Memory Size4 Mb
Modulation TechniqueGFSK
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeBluetooth Modules
SubcategoryWireless & RF Modules
Supply Current Receiving14.6 mA
Supply Current Transmitting21.8 mA
Width13.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?