Reference Only
B2002N
Antennas .
Datasheet
B2002N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Mobile Antenna | |
| Minimum Frequency | 200 MHz | |
| Maximum Frequency | 225 MHz | |
| Mechanical Style | Whip | |
| Gain | 2.4 dBi | |
| Number of Bands | 1 Band | |
| Application | Vehicular | |
| Height | 800.1 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,64 € | 1.219,20 € | |
| 39,44 € | 4.732,80 € |
Need more?