
B2189T
Obsolete
Audio Transformers / Signal Transformers SMD ADSL Line Xfmr 450uH 1.3Ohms
Datasheet
B2189T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | ADSL | |
| Termination Style | SMD/SMT | |
| Frequency Range | 10 kHz to 1.1 MHz | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 17.65 mm | |
| Width | 13.11 mm | |
| Height | 13.46 mm | |
| Primary Resistance | 1.3 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 900 mOhms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?