Reference Only
B25674C4252J000
Film Capacitors .
Datasheet
B25674C4252J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 165.8 uF | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Length | 192 mm (7.559 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 400 VAC | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | B25674 | |
| Packaging | Bulk | |
| Diameter | 116 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B25674C4252J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,95 € | 1.015,60 € | |
| 120,54 € | 6.750,24 € |
Need more?