Reference Only
B25674C4332J080
Film Capacitors 480VAC 50Hz 33kVACar 3PH, MKK480-D-33.0-03.
Datasheet
B25674C4332J080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 154 uF | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 480 VAC | |
| Tolerance | 5 % | |
| Height | 224 mm (8.81 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PhaseCap Energy Plus gas 3-phase | |
| Packaging | Bulk | |
| Diameter | 116 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | PhaseCap | |
| Type | PhaseCap Energy Plus | |
| Part # Aliases | B25674C4332J80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?