Reference Only
B25674C5252J025
Film Capacitors 525VAC 50/60Hz 25/30kVACar 3PH, MKK525-D-25.0-03.
Datasheet
B25674C5252J025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 96.2 uF | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 525 VAC | |
| Tolerance | 5 % | |
| Height | 207 mm (8.14 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PhaseCap Energy Plus gas 3-phase | |
| Packaging | Bulk | |
| Diameter | 116 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | PhaseCap | |
| Type | PhaseCap Energy Plus | |
| Part # Aliases | B25674C5252J25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 125,58 € | 8.037,12 € |
Need more?