Reference Only
B25694M0707K901
New Product
Film Capacitors 700uF +-10% 900V PEC MKP DC.
Datasheet
B25694M0707K901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 700 uF | |
| Voltage Rating DC | 900 VDC | |
| Termination Style | Screw | |
| Product | Power Electronic Capacitor | |
| Tolerance | 10 % | |
| ESR | 0.9 mOhms | |
| Height | 157 mm (6.181 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B25694 - MKP DC High Density | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Density | |
| Part # Aliases | B25694M707K901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,15 € | 4.449,00 € |
Need more?