Reference Only
B32344E4151A080
Film Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 %.
Datasheet
B32344E4151A080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 58 uF | |
| Termination Style | Terminal Block | |
| Dielectric | Polypropylene (PP) | |
| Voltage Rating AC | 480 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 3 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | MKP480-D | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Three Phase | |
| Part # Aliases | B32344E4151A80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,26 € | 578,08 € | |
| 57,93 € | 579,30 € | |
| 53,00 € | 2.650,00 € | |
| 53,00 € | 5.300,00 € |
Need more?