Reference Only
B32355C4155J019
Motor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3.
Datasheet
B32355C4155J019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 1.5 uF | |
| Voltage Rating AC | 400 VAC | |
| Termination Style | Wire Lead | |
| Life | 10000 Hour | |
| Length | 51 mm | |
| Width | 25 mm | |
| Depth | 25 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | B32354* - MKP AC Boxed | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 2 mm | |
| Number of Pins | 2 Pin | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Tradename | MotorCap | |
| Type | Round Plastic Can, Resin-Filled | |
| Part # Aliases | B32355C4155J19 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 924 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,32 € | 3.067,68 € | |
| 3,23 € | 3.730,65 € | |
| 3,10 € | 6.444,90 € |
Need more?