Reference Only
B32686A0154K
Film Capacitors 0.15uF 1000volts 10% LS=37.5mm.
Datasheet
B32686A0154K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 150 nF | |
| Termination Style | Radial | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Number of Pins | 2 Pin | |
| Series | B32686 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 224 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,61 € | 584,64 € | |
| 2,54 € | 1.280,16 € | |
| 2,35 € | 4.737,60 € |
Need more?