
B32714H6505K000
New Product
Film Capacitors MKP DC Filtering - 600VDC, 5 F 10 , LS 27.5mm - Compact/High Current Design.
Datasheet
B32714H6505K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Series | B3271*H*-MKP DCLink Compact High Current | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | B32714H6505K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.856 / Multiples: 1.428)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 3.827,04 € |
Need more?