Reference Only
B32922U4104K003
New Product
Safety Capacitors .
Datasheet
B32922U4104K003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Safety Capacitors | |
| Capacitance | 100 nF | |
| Safety Rating | X2 | |
| Voltage Rating AC | 350 VAC | |
| Termination Style | Through Hole | |
| Lead Spacing | 15 mm (0.591 in) | |
| Voltage Rating DC | 650 VDC | |
| Length | 18 mm | |
| Width | 6 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Radial | |
| Maximum Operating Temperature | + 110 C | |
| Height | 11 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 1000 Hours | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | EMI Supression Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,221 € | 1.768,00 € | |
| 0,204 € | 3.264,00 € | |
| 0,192 € | 6.144,00 € |
Need more?