Reference Only
B33331I6106J060
Motor Start Capacitors & Motor Run Capacitors 10MF 450VDC S2 Al 30x65 VDE UL 2+2 Faston.
Datasheet
B33331I6106J060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating AC | 450 VAC | |
| Termination Style | Quick Connect | |
| Life | 10000 Hour | |
| Length / Height | 65 mm | |
| Width | 30 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B33331* - S2 Motor Run | |
| Packaging | Bulk | |
| Diameter | 30 mm | |
| Dielectric | Polypropylene (PP) | |
| Height | 65 mm | |
| Length | 83 mm | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Type | Motor Run Capacitor | |
| Part # Aliases | B33331I6106J60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,98 € | 5.976,00 € |
Need more?