Reference Only
B33331V7106J080
Film Capacitors 460V 10uF 2+2 AL 30x75 MKP.
Datasheet
B33331V7106J080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 650 VDC | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Length | 75 mm (2.953 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 460 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 19 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | B3333* - MKP AC Round Can | |
| Packaging | Bulk | |
| Diameter | 30 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | AC Film Capacitors | |
| Part # Aliases | B33331V7106J80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 1.964,00 € | |
| 4,29 € | 2.145,00 € | |
| 4,17 € | 4.170,00 € | |
| 4,12 € | 8.240,00 € |
Need more?