
B39000T4063P810
Obsolete
MEMS Microphones T4063 MEMS mike 2.75x1.85mm 125uA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | MEMS Microphones | |
| Series | B39 | |
| Operating Supply Current | 125 uA | |
| Length | 2.75 mm | |
| Width | 1.85 mm | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Product Type | MEMS Microphones | |
| Subcategory | Microphones | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?