Reference Only
B39102B5101U810
End of Life
Signal Conditioning RF 1090MHZ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 1.09 GHz | |
| Packaging | Reel | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?