Reference Only

B39182B9402K610

End of Life
Signal Conditioning GSM G1800 Single Filter B9402

Manufacturer:

Mfr Part:
B39182B9402K610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQualcomm RF360
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Frequency1.8425 GHz
Voltage Rating5 V
Bandwidth75 MHz
Impedance150 Ohms
Termination StyleSMD/SMT
Package / Case1.4 mm x 1.1 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
PackagingReel
Insertion Loss1.6 dB
Moisture SensitiveYes
MountingBoard Mount
SubcategoryFilters
TypeSAW Rx Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?