Reference Only
B40720A7148M011
New Product
Aluminum Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V.
Datasheet
B40720A7148M011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 1400 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Through Hole | |
| Length | 30 mm | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 5.1 mOhms | |
| Ripple Current | 9.4 A | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 14 mm | |
| Package Type | Vibration-Proof Can | |
| Series | B40720 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?