
B41689A5198Q1
Aluminum Electrolytic Capacitors - Axial Leaded 25VDC 1900uF 30% Hi Ripple Current.
Datasheet
B41689A5198Q1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Voltage Rating DC | 25 VDC | |
| Series | B41689 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Part # Aliases | B41689A5198Q 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.080 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,84 € | 8.747,20 € |
Need more?