
B41689L8917Q001
Aluminum Electrolytic Capacitors - Axial Leaded 63V 910uF.
Datasheet
B41689L8917Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Series | B41689 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Qualification | AEC-Q200 | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Part # Aliases | B41689L8917Q1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?