Reference Only
B41790A7398Q001
Aluminum Electrolytic Capacitors - Radial Leaded 40VDC 3900uF 30% AEC-Q200.
Datasheet
B41790A7398Q001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3900 uF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 21 mm | |
| Length | 39 mm | |
| Lead Spacing | 21.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 7.2 A | |
| ESR | 14 mOhms | |
| Maximum Operating Temperature | + 140 C | |
| Lead Style | Straight | |
| Termination Style | PC Pin | |
| Series | B41790 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum | |
| Part # Aliases | B41790A7398Q1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?